Value 19.99.1118 Current Cable Black 1.80m Angled Plug C13 IEC Socket

MPN
19.99.1118
Brand
Value
EAN-13
7611990140046
Order Code
10-8735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Manufactured by Ice, the Value 19.99.1118 Current Cable is a black appliance cable measuring 1.80 metres. This cable is ideal for connecting mains power to various household devices. It provides a reliable and durable solution for everyday electrical needs.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 1.80m
Colour Black
Type PG connector
Cable Use Current
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot