Value 19.99.1117 Adapter Cable Black 0.3m C13/C14 10A for UPS EU

MPN
19.99.1117
Brand
Value
EAN-13
7630049613386
Order Code
10-8734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Value's adapter cable, model 19.99.1117, is a 0.30 m black appliance connector featuring C13/C14 connectors. It is designed for current cable applications, ideal for linking various electrical appliances. Typically used in office or home environments, it ensures reliable power connections between devices.
Type Cable
Cable Length 0.30m
Colour Black
Connector 1 IEC C14 plug
Connector 2 PG connector
Nominal Current 10A
Nominal Voltage 250V AC
Plug Type DC (current)

Reviews

Be the first to submit a review

Trustpilot