Value 19.99.1018 Power Cable Black 1.8m IEC C13 Plug Earthing Contact

MPN
19.99.1018
Brand
Value
EAN-13
7611990140022
Order Code
10-8728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.15
10+ £4.86
100+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Value 19.99.1018 Current Cable, manufactured by Value, is a black mains power cable measuring 1.80 metres in length. It serves as an appliance cable designed for connecting electrical devices to the mains power supply. Ideal for various home and office appliances, this cable ensures secure and stable power connectivity.
Connector 1 PG plug
Connector 2 IEC C13 socket
Length 1.80m
Colour Black
Type PG connector
Cable Use Current
Connector Version angled on one side
Nominal Current 10A
Nominal Voltage 250V AC
Version Cable

Reviews

Be the first to submit a review

Trustpilot