Value 14.99.3480 HDMI cable Black 20 m 4K UHD Monitor Cable

MPN
14.99.3480
Brand
Value
EAN-13
7630049623453
Order Code
18-3889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £52.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Value's HDMI Cable, manufacturer's part number 14.99.3480, is engineered for reliable audio-visual connectivity between devices such as TVs and monitors. This cable is 20 metres in length and supports 4K UHD resolution, ensuring high-quality video transmission without signal degradation over extended distances. Designed for various applications, such as commercial displays in boardrooms or high-resolution gaming setups, it allows seamless integration of audio and video components. The black cable exterior provides durability and flexibility, suited for environments where long cable runs are required. As an adaptable solution for both professional and personal settings, it caters to the needs of engineers seeking consistent and robust performance in video and audio systems.
Connector 1 HDMI
Length 20m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI + Ethernet
Connector Version straight
HDMI version HDMI 2.0
Max. frequency 60Hz
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot