Value 12.99.3134 DisplayPort HDMI Adapter cable black 0.15 m

MPN
12.99.3134
Brand
Value
EAN-13
7611990129171
Order Code
18-3867
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.71
10+ £8.39
100+ £8.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Value 12.99.3134 is an adapter cable designed for interfacing between DisplayPort and HDMI connections, identified by its Manufacturer's Part Number 07611990129171. This 0.15 metre cable features a DisplayPort plug and an HDMI-A socket, presented in a black finish, suitable for short connection requirements where space is limited. Its primary function is to enable the transmission of high-definition audio and visual signals from a device with a DisplayPort output to a display or monitor equipped with an HDMI input, making it ideal for use in professional AV setups, computer workstations, and digital signage installations. The robust design ensures consistent signal quality while facilitating compatibility between modern computing devices and external displays or projectors in educational, corporate, or research environments. The Value DisplayPort to HDMI adapter is essential in bridging the gap between different interface standards while maintaining the integrity of the transmitted content.
Connector 1 DisplayPort
Length 0.15m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Version Adapter cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot