Value 12.99.3133 DisplayPort DVI Adapter cable Black 0.15 m

MPN
12.99.3133
Brand
Value
EAN-13
7611990129164
Order Code
18-3865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.51
10+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Value 12.99.3133 is a DisplayPort to DVI adapter cable that features a DisplayPort plug and a DVI-D 24+1-pin socket. This 0.15-metre black cable is designed to facilitate the connection between a computer's DisplayPort output and a DVI-equipped monitor or display device. As a component classified under audio and visual cables, it finds applications in settings where there is a need to interface new computers with older digital displays, supporting resolutions for high-quality image output. Engineers and IT professionals often use this adapter cable in scenarios requiring seamless integration of diverse video interfaces, ensuring compatibility and efficient digital signal transmission without the need for extensive hardware replacement.
Connector 1 DisplayPort
Connector 2 DVI
Length 0.15m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot