Value 11998831 USB cable USB 2.0 USB-A to USB-B 3m White Shielded

MPN
11.99.8831
Brand
Value
EAN-13
7611990189212
Order Code
18-3831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.43
10+ £2.33
100+ £2.27
500+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Value 11998831 offers a high-quality USB 2.0 cable designed for reliable data transmission between devices. This USB cable features a USB-A plug on one end and a USB-B plug on the other, with a length of 3 metres, making it ideal for connecting peripherals like printers and scanners to computers. With its white, shielded construction, the cable ensures robust protection against interference, maintaining high-speed data transfer up to 480 Mbps. The durable shielding is especially crucial in environments prone to electromagnetic interference, ensuring consistent performance. This cable assembly is well-suited for both home office setups and industrial applications where maintaining data integrity over longer distances is essential.
Cable Length 3.00m
Connector 2 USB B
Colour White
Cable features Shielded
Cable specs USB 2.0
Connection Type USB-A to USB-B
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot