Value 11.99.9088 USB4 USB-C cable Black Shielded 0.50 m

MPN
11.99.9088
Brand
Value
EAN-13
7630049627895
Order Code
18-3843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.04
10+ £10.63
100+ £10.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Value 11.99.9088 USB4 USB-C cable is an expertly designed USB Cable Assembly engineered for high-speed data transfer and power delivery applications. This cable is equipped with USB4 technology and a USB-C plug, supporting up to 40 Gbps of bandwidth, which enables efficient connection of the latest peripherals and devices. With a length of 0.50 metres, the cable is black and shielded, ensuring minimal electromagnetic interference and optimal signal integrity in constrained environments. Its durable construction makes it suitable for use in professional settings, such as data centres and laboratory environments, where reliable and high-speed connectivity is crucial. This cable is ideal for engineers requiring a compact yet robust solution for transferring data between devices or powering USB-C enabled equipment.
Cable Length 0.50m
Colour Black
Cable Design Round
Cable features Shielded
Cable specs USB4™
Connection Type USB-C® to USB-C®
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 40 GBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot