Value 11.99.9087 Value USB cable USB4 USB-C plug USB-C plug 2m Black Shielded

MPN
11.99.9087
Brand
Value
EAN-13
7630049627253
Order Code
18-3841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.89
10+ £15.36
100+ £15.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Value 11.99.9087 is a USB cable designed with dual USB-C connectors, conforming to the USB4 standard. This cable spans a length of 2 metres, featuring a robust black outer shell that provides excellent shielding to minimise electromagnetic interference, ensuring high-speed data transfer. Engineered for reliability, it is suitable for connecting devices such as laptops, tablets, and smartphones that require fast data synchronisation and efficient power delivery. Its compatibility with cutting-edge USB4 technology makes it ideal for applications that demand high-performance data throughput and video output capabilities. This cable is particularly useful in professional and technical environments where secure and rapid data transmission is crucial.
Cable Length 2.00m
Connector 2 USB-C
Colour Black
Cable Design Round
Cable features Shielded
Cable specs USB4™
Connection Type USB-C® to USB-C®
Connector Version straight
Max. power 240 W @ 48V / 5A
Product Type USB cable
Transfer Rate (max.) 20 GBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot