Value 11.99.9086 USB4 USB-C to USB-C Cable 1m Black Shielded

MPN
11.99.9086
Brand
Value
EAN-13
7630049627246
Order Code
18-3839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.00
10+ £13.48
100+ £13.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Value 11.99.9086 USB4 USB-C to USB-C Cable 1m Black Shielded is a meticulously designed USB cable assembly, intended for high-speed data transfer and reliable power delivery. This black shielded cable ensures robust performance with its USB4 support, providing data transfer rates of up to 40 Gbps and power delivery up to 100 watts, meeting the demanding requirements of modern electronic devices. The cable features USB-C plug to USB-C plug connectivity, offering versatility for connections between laptops, smartphones, tablets, and other USB-C enabled devices. Its 1.00-metre length is particularly suitable for desktop applications where cable management and reduction of electromagnetic interference are considered important. This product is ideally utilised in environments where high throughput and energy efficiency are critical, such as in data centres, engineering workspaces, and advanced computing setups.
Cable Length 1.00m
Connector 2 USB-C
Colour Black
Cable Design Round
Cable features Shielded
Cable specs USB4™
Connection Type USB-C® to USB-C®
Connector Version straight
Max. power 240 W @ 48V / 5A
Product Type USB cable
Transfer Rate (max.) 40 GBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot