Value 11.99.8977 USB cable USB 3.2 Gen 1 USB-A to USB-A 0.80m White Shielded

MPN
11.99.8977
Brand
Value
EAN-13
7611990190478
Order Code
18-3837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £4.35
10+ £4.16
100+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Value 11.99.8977 is a USB cable assembly designed to facilitate high-speed data transfer with USB 3.2 Gen 1 technology, also known as USB 3.0 or USB 3.1 1st Gen. This cable features a USB-A plug to USB-A socket connection and measures 0.80 metres in length, making it ideal for various short-distance data connectivity applications in compact spaces. The shielded design ensures reduced electromagnetic interference, maintaining signal integrity during operation. The cable is finished in a white colour, seamlessly integrating into environments where aesthetics matter, such as office spaces or cleanroom facilities. This particular cable is suitable for connecting two USB-A equipped devices, such as linking computers and peripherals where high-speed, reliable data exchange is critical.
Cable Length 0.80m
Connector 1 USB 3.2 A
Connector 2 USB A
Colour White
Cable features Shielded
Cable specs USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Connection Type USB-A to USB-A
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 5 GBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot