Value 11.99.8961 USB cable USB-A plug to socket 3m White Shielded

MPN
11.99.8961
Brand
Value
EAN-13
7611990189298
Order Code
18-3835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.58
10+ £2.48
100+ £2.42
500+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Value 11.99.8961 is a USB cable assembly designed with a USB-A plug to USB-A socket configuration, featuring a length of 3.00 metres in a white, shielded design. This cable supports USB 2.0 connectivity, providing reliable data transfer between devices where long-distance connections are needed. Its shielding offers protection against electromagnetic interference, making it suitable for use in environments where signal integrity is critical, such as in laboratory setups, computer networking, and audio-visual equipment connections. The product is ideal for applications requiring durable and stable connections over extended distances.
Cable Length 3.00m
Connector 1 USB 2.0 A male
Colour White
Cable features Shielded
Cable specs USB 2.0
Connection Type USB-A to USB-A
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot