Value 11.99.8841 USB cable USB 2.0 A plug to B plug 4.50 m White Shielded

MPN
11.99.8841
Brand
Value
EAN-13
7611990189229
Order Code
18-3833
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.84
10+ £3.69
100+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Value 11.99.8841 USB cable is a robust and reliable connection solution featuring a USB 2.0 A plug to B plug configuration, extending to a length of 4.50 metres. This cable is designed with a durable shielded construction, ensuring optimal performance and minimal interference, making it suitable for high-speed data transfer applications. Its pristine white finish accommodates a range of professional environments, seamlessly integrating with various setups. It is commonly utilised in engineering and IT applications where secure and efficient connections between devices such as printers, scanners, and other peripherals are essential for maintaining workflow and data integrity.
Cable Length 4.50m
Colour White
Cable features Shielded
Cable specs USB 2.0
Connection Type USB-A to USB-B
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot