Value 11.99.8755 USB cable USB 2.0 USB-A to Micro-B White Shielded 3.00 m

MPN
11.99.8755
Brand
Value
EAN-13
7611990193882
Order Code
18-3829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Value 11.99.8755 is a USB cable assembly featuring a USB 2.0 USB-A plug and a USB Micro-B plug, specifically designed for effective data transfer and charging purposes. This 3.00 metre cable is shielded to reduce electromagnetic interference, ensuring a reliable connection in various electronic and computing environments. Encased in white insulating material, it not only provides a clean aesthetic appearance but also supports durability in frequent use scenarios. Typical applications of this cable include connecting devices such as smartphones, tablets, cameras, and external hard drives to computers or power sources, where USB 2.0 data transfer rates and connectivity are required. This makes it suitable for engineers working with consumer electronics, computer peripherals, and any system requiring robust micro-USB connectivity.
Cable Length 3.00m
Connector 1 USB 2.0 A male
Colour White
Cable features Shielded
Cable specs USB 2.0
Connection Type USB-A to USB Micro-B
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot