Value 11.99.8751 USB 2.0 Cable USB-A to USB Micro-B 0.15m White Shielded

MPN
11.99.8751
Brand
Value
EAN-13
7611990125333
Order Code
18-3827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.28
10+ £1.22
100+ £1.19
500+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Value 11.99.8751 is a USB 2.0 cable designed specifically for connecting devices using a USB-A to USB Micro-B interface. This cable assembly is 0.15 metres in length and is white, with shielding to protect against electromagnetic interference, ensuring a reliable data transmission. Key features include its high-quality construction, which supports data transfer rates up to 480 Mbps, effectively meeting USB 2.0 standards. This makes it ideal for engineering applications requiring short-range connections, such as linking portable devices, mobile phones, and other electronics to each other or to standard USB ports for data synchronisation and power supply. The compact length of 0.15 metres is particularly useful in environments where space is constrained or in built-in applications where only a minimal cable run is necessary.
Cable Length 0.15m
Colour White
Cable features Shielded
Cable specs USB 2.0
Connection Type USB-A to USB Micro-B
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot