Value 11.99.8708 USB cable USB 2.0 A to Mini-A 0.80 m White Shielded

MPN
11.99.8708
Brand
Value
EAN-13
7611990196739
Order Code
18-3825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £2.20
10+ £2.11
100+ £2.06
500+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Value 11.99.8708 USB cable is a precise assembly designed for efficient data transfer and connectivity. This cable features a USB 2.0 Type-A plug on one end and a USB Mini-A plug on the other, with a length of 0.80 metres, suitable for various short-distance connections. The cable's white, shielded design provides enhanced durability and protection against electromagnetic interference, ensuring stable data transmission. Common applications for this USB cable include connecting peripherals such as digital cameras or portable storage devices to computers or other host units where a Mini-A interface is required. Its compliant design adheres to USB 2.0 standards, making it a reliable component for both consumer electronics and specialised engineering projects.
Cable Length 0.80m
Colour White
Cable features Shielded
Connection Type USB-A to USB Mini-B
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot