Value 11.99.8311 USB cable USB 2.0 Micro-B to A Black 0.15 m Shielded

MPN
11.99.8311
Brand
Value
EAN-13
7611990121847
Order Code
18-3823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.48
10+ £1.42
100+ £1.38
500+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

Value 11.99.8311 is a robust USB cable assembly designed to connect devices with a USB 2.0 Micro-B plug to a USB-A socket. Built to a length of 0.15 metres and encased in a durable black shielded jacket, this cable ensures enhanced signal integrity and reduced electromagnetic interference in demanding environments. Its compact design makes it particularly suitable for applications involving portable electronic devices, such as smartphones, tablets, and external hard drives, where minimal cable clutter is essential. The cable's compliance with USB 2.0 standards provides reliable data transfer rates of up to 480 Mbps, making it an efficient solution for engineers requiring dependable connectivity in both consumer electronics and industrial devices.
Cable Length 0.15m
Colour Black
Cable features Shielded
Connection Type USB-Micro-B to USB-A
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot