Value 11.99.8310 USB cable USB 2.0 USB-C plug Black 3m

MPN
11.99.8310
Brand
Value
EAN-13
7630049624955
Order Code
18-3821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.05
10+ £11.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Value 11.99.8310 is a high-quality USB cable designed for reliable data transfer and charging applications. This cable features USB 2.0 technology, ensuring a data transfer rate of up to 480 Mbps, and is equipped with a USB-C plug, providing compatibility with a wide range of modern devices. The cable is three metres in length, allowing flexibility in connectivity for setups at a considerable distance from power sources or data ports, and its black colour provides a professional appearance suitable for office and industrial settings. Ideal for engineering applications, this cable is commonly used for connecting peripheral devices such as external hard drives, printers, and cameras to computers or power adapters, particularly in environments where longer cable runs are necessary to accommodate larger workspaces. The cable's robust construction ensures durability and longevity in demanding environments, making it a practical choice for engineers and technicians requiring dependable connection solutions.
Cable Length 3.00m
Connector 2 USB-C
Colour Black
Cable Design Round
Cable features Shielded
Connection Type USB-C® to USB-C®
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 480 MBit/s
Version Cable

Reviews

Be the first to submit a review

Trustpilot