Value 11.99.5943 HDMI Cable Black Double Shielded 3m 10K UHD 8K UHD

MPN
11.99.5943
Brand
Value
EAN-13
7630049618817
Order Code
18-3817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £20.01
10+ £19.35
100+ £19.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Value 11.99.5943 HDMI Cable Black Double Shielded is a high-performance display cable designed for superior signal integrity in demanding audio and visual applications. With a length of 3 metres, this cable supports both 10K UHD and 8K UHD resolutions, making it suitable for advanced home theatre setups, professional video production environments, and high-definition monitors and screens. The double shielding ensures minimal electromagnetic interference, enhancing signal stability and clarity. This robust cable, identified by the EAN 07630049618817, is suitable for engineers and technicians requiring reliable connections between multimedia devices, ensuring high-quality audiovisual transmissions without loss. As a vital component within the audio and visual cables category, it is engineered for compatibility with modern monitors and televisions, facilitating optimal display outputs for professional and personal use.
Connector 1 HDMI plug
Length 3m
Colour Black
Type HDMI cable
Cable features 10K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Connector Version straight
HDMI version HDMI 2.1
Type B HDMI plug
Version Cable
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot