Value 11.99.5902 HDMI cable Black 2.00 m 8K UHD double shielding HDMI-A plugs

MPN
11.99.5902
Brand
Value
EAN-13
7611990151363
Order Code
18-3809
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.80
10+ £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Value 11.99.5902 is a premium HDMI cable designed to provide superior audio and visual performance for advanced display systems. This black cable features HDMI-A plugs on both ends and measures 2.00 metres in length, supporting 8K Ultra High Definition (UHD) resolutions for optimal clarity and detail. The cable is engineered with double shielding which enhances signal integrity and reduces electromagnetic interference, making it ideal for professional and home theatre applications requiring high reliability and maximum performance. It is particularly suited for use in setups involving high-resolution monitors, screens, and other AV equipment where high bandwidth and excellent signal quality are critical. The part number 11.99.5902 and the GTIN 07611990151363 ensure precise identification for inventory and logistical processes.
Connector 1 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable features 8K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Connector Version straight
HDMI version HDMI 2.1
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot