Value 11.99.5813 DisplayPort Cable Black 5.00 m Shielded

MPN
11.99.5813
Brand
Value
EAN-13
7630049616271
Order Code
18-3808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.91
10+ £12.43
100+ £12.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Value 11.99.5813 is a DisplayPort cable engineered for precise audio and visual data transmission. This version, identified by the Universal Product Code 07630049616271, features shielded DisplayPort plugs at each end, catering to efficient signal integrity over its substantial 5.00-metre length. Manufactured in black, the cable is suited for applications requiring a robust connection between devices such as monitors, screens, or any other equipment with DisplayPort interfaces. Commonly utilised in settings that demand high-resolution video and audio transfer, such as computer workstations or professional multimedia environments, the cable's design ensures minimal electromagnetic interference while providing dependable performance in demanding technical setups.
Connector 1 DisplayPort
Length 5m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.4
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot