Value 11.99.5802 DisplayPort VGA Adapter cable Black 2.00 m

MPN
11.99.5802
Brand
Value
EAN-13
7630049616301
Order Code
18-3803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.19
10+ £12.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Value 11.99.5802 is a DisplayPort to VGA adapter cable featuring a DisplayPort plug and a 15-pin VGA plug, measuring 2.00 metres in length and finished in black. This audio and visual cable is engineered to facilitate the connection between a DisplayPort-enabled device and a VGA-compatible display, enabling the seamless transmission of video signals for applications such as connecting a modern computer or laptop to an older monitor or projector. The robust design and reliable construction ensure stable signal transfer, making it an essential component for engineers and IT professionals involved in maintaining diverse video display systems or integrating legacy equipment into contemporary setups. Its utility extends to scenarios where alignment of digital and analogue technologies is required, ensuring backward compatibility in various technical environments.
Connector 1 DisplayPort plug
Length 2m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Type B VGA plug
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot