Value 11.99.5798 DisplayPort Cable Black 1.50 m Shielded

MPN
11.99.5798
Brand
Value
EAN-13
7630049617438
Order Code
18-3798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.93
10+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Value 11.99.5798 is a DisplayPort cable designed for the transmission of high-quality audio and visual signals, featuring a DisplayPort plug on each end. This black cable has a length of 1.50 metres and is shielded to minimise electromagnetic interference, ensuring stable and clear signal transmission. Engineered for use in various audio-visual applications, it is ideal for connecting a computer or graphics card to a monitor or display screen, supporting high-resolution video and audio transfer. Its robust construction makes it suitable for both professional and home environments where reliability and performance are essential. The 11.99.5798 cable is particularly useful in settings requiring secure, high-speed connections, such as gaming setups, video editing stations, and advanced display configurations.
Connector 1 DisplayPort
Length 1.5m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.4
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot