Value 11.99.5767 DisplayPort Cable DisplayPort plugs Black 1.50 m Shielded

MPN
11.99.5767
Brand
Value
EAN-13
7611990192625
Order Code
18-3794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.21
10+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Value 11.99.5767 is a high-quality DisplayPort cable designed for reliable audio and visual signal transfer, distinguished by its black, shielded construction that extends 1.50 metres in length. This cable is fitted with DisplayPort plugs at both ends, ensuring compatibility with a wide range of monitors and screens requiring DisplayPort connectivity. Engineered for applications where high-resolution video and multi-channel audio transmission are critical, it is suitable for use in professional AV system installations, computer displays, and other environments where signal integrity and performance are essential. This robust design guarantees optimal conductivity and reduced electromagnetic interference, providing dependable performance in demanding engineering setups.
Connector 1 DisplayPort
Length 1.5m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.2
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 4096 x 2560 Pixel

Reviews

Be the first to submit a review

Trustpilot