Value 11.99.5762 DisplayPort Cable 2m Black Shielded

MPN
11.99.5762
Brand
Value
EAN-13
7611990129607
Order Code
18-3793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.55
10+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Value 11.99.5762 is a high-quality DisplayPort cable designed for reliable audio and visual data transmission. With a length of 2.00 metres, this cable features DisplayPort plugs at both ends, rigorously shielded to minimise electromagnetic interference, ensuring a stable and consistent connection. Its robust build quality supports resolutions up to 4K, making it ideal for use in professional settings such as computer workstations, control rooms, and engineering environments where high-definition display and screen consistency are crucial. The black shielding enhances durability while maintaining flexibility, offering engineers and IT professionals a reliable option for connecting monitors and other DisplayPort-enabled devices. For easy identification and inventory tracking, the product includes the barcode 07611990129607.
Connector 1 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.2
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 4096 x 2560 Pixel

Reviews

Be the first to submit a review

Trustpilot