Value 11.99.5694 HDMI Cable 5m Black 4K UHD Double Shielded HDMI-A to HDMI-A

MPN
11.99.5694
Brand
Value
EAN-13
7630049611399
Order Code
18-3788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Value 11.99.5694 is a high-quality HDMI cable designed to support advanced audio and visual connectivity requirements. With a length of 5 metres and a sleek black design, this cable features HDMI-A to HDMI-A connectors and is engineered to handle 4K UHD video transmission, ensuring high-definition display capabilities. Its double shielding construction reduces electromagnetic interference, making it ideal for environments where signal integrity is critical, such as professional AV setups, conference rooms, or mission-critical display applications. With part number 07630049611399, this cable is suitable for connecting monitors, screens, or any HDMI-compatible devices where reliable and high-speed data transfer is essential.
Connector 1 HDMI
Length 5m
Colour Black
Type HDMI cable
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 2.0
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot