Value 11.99.5691 HDMI Cable HDMI-A to HDMI-A 1.50 m Black 4K UHD Double Shield

MPN
11.99.5691
Brand
Value
EAN-13
7630049611368
Order Code
18-3784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Value 11.99.5691 is an HDMI cable featuring HDMI-A to HDMI-A connectors, designed with a length of 1.50 metres and finished in black. This product is engineered to support 4K UHD resolutions, ensuring high-definition audio and visual data transmission, making it ideal for applications requiring high-quality display outputs such as video conferencing, media streaming, and gaming setups. The cable is classified under audio and visual cables and includes double shielding to minimise electromagnetic interference, promoting optimal signal integrity and performance. With its robust construction and reliable connections, the Value HDMI cable is a suitable choice for use in environments where secure and high-speed data transfer between devices such as monitors, TVs, and projectors is critical.
Connector 1 HDMI
Length 1.5m
Colour Black
Type HDMI cable
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 2.0
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot