Value 11.99.5603 DisplayPort Cable Black 3.00 m

MPN
11.99.5603
Brand
Value
EAN-13
7611990186242
Order Code
18-3776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Value 11.99.5603 is a DisplayPort cable designed to facilitate high-quality audio and visual signal transmission between compatible devices, such as monitors and computers. With a length of 3.00 metres, this cable is ideal for connecting devices positioned at a moderate distance apart, ensuring versatility in various setups. The cable is shielded to minimise electromagnetic interference, thus maintaining signal integrity and performance. Equipped with DisplayPort connectors on both ends, this black cable supports a wide range of resolutions and refresh rates, making it suitable for use in professional and industrial environments where stable and reliable screen connectivity is required. Its robust construction makes it compatible for applications in engineering settings, where precision in visual output is essential for tasks such as CAD design, graphic production, and dynamic multimedia presentations.
Connector 1 DisplayPort
Length 3m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.2
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 4096 x 2560 Pixel

Reviews

Be the first to submit a review

Trustpilot