Value 11.99.5574 HDMI Cable Extension 1m Black 4K UHD Shielded HDMI-A Plug

MPN
11.99.5574
Brand
Value
EAN-13
7611990199181
Order Code
18-3773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Value 11.99.5574 offers an HDMI Cable Extension measuring 1 metre in length, designed in a black colour to suit various professional environments. This cable is engineered to support 4K UHD resolutions, providing high-quality video and audio transmission for demanding display applications. The HDMI-A plug is fully shielded, ensuring minimal signal interference and optimal performance in audio and visual installations, making it suitable for extending connections between digital devices such as televisions, monitors, and projectors. Ideal for use in scenarios where existing HDMI cables fall short, this extension helps maintain seamless connectivity in professional audio-visual setups and high-definition home entertainment systems.
Connector 1 HDMI plug
Length 1m
Colour Black
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI socket
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot