Value 11.99.5558 HDMI Cable Shielded Black 10m

MPN
11.99.5558
Brand
Value
EAN-13
7611990125531
Order Code
18-3772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £16.31
10+ £15.77
100+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Value 11.99.5558 is a high-quality HDMI cable, identified by the GTIN 07611990125531, designed for reliable audio and visual signal transmission, catering specifically to demanding applications where signal integrity is paramount. This cable is 10 metres long and is shielded, providing excellent protection against electromagnetic interference, which ensures uninterrupted signal quality, making it an ideal solution for connecting televisions, monitors, and other display devices in both residential and professional settings. Its robust design and versatile functionality make it well-suited for use in environments requiring long-distance digital video and audio connections, such as connecting a computer to a monitor or integrating AV equipment in a conference room setup.
Connector 1 HDMI plug
Length 10m
Colour Black
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Connector Version straight
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot