Value 11.99.5557 HDMI Cable Black 5.00 m Shielded

MPN
11.99.5557
Brand
Value
EAN-13
7611990172528
Order Code
18-3771
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.37
10+ £7.09
100+ £7.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Value 11.99.5557 is a high-quality HDMI cable designed to facilitate reliable audio and visual transmission for monitors and televisions. This black, 5.00 m cable is shielded, ensuring minimal interference and maximum signal integrity, which is critical in maintaining the quality of high-definition video and audio signals. Ideal for use in professional and home settings, the cable supports the connection of audio-visual equipment such as computer screens, televisions, and projectors, allowing seamless data flow essential for presentations, gaming, and cinematic experiences. Its robust construction also makes it suitable for applications where durability and optimal performance are paramount. The product's identifier, 07611990172528, ensures precise compatibility and replacement planning within technically demanding environments.
Connector 1 HDMI plug
Length 5m
Colour Black
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Connector Version straight
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot