Value 11.99.5546 HDMI Cable Black 10 m Shielded

MPN
11.99.5546
Brand
Value
EAN-13
7611990125616
Order Code
18-3770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.51
10+ £21.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Value's 11.99.5546 HDMI Cable, identified by Manufacturer's Part Number 07611990125616, is a high-quality audio and visual transmission component designed for connecting a wide array of devices, such as televisions, monitors, and other display systems. This cable, which measures 10 metres in length, is shielded to ensure minimal signal interference, thus providing reliable and clear audio-visual outputs for various applications. It is particularly suitable for use in robust technical environments, supporting high-definition transmission, which is essential for professional and commercial display systems. Constructed with precision to support seamless connectivity, this HDMI cable effectively meets the stringent requirements of audio and video signal transmission, facilitating optimal performance in engineering, broadcasting, and multimedia installations.
Connector 1 HDMI plug
Length 10m
Colour Black
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot