Value 11.99.5537 HDMI cable HDMI-A plug 3.00 m Black shielded

MPN
11.99.5537
Brand
Value
EAN-13
7611990172511
Order Code
18-3765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.46
10+ £5.24
100+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Value 11.99.5537 HDMI cable is a high-quality audio and visual cable designed for seamless data transmission and reliable connections. As indicated by the Manufacturer's Part Number, this cable features HDMI-A plugs and is 3.00 metres long, offering users the flexibility needed to position displays at various distances from the source devices. The black cable includes shielding to reduce electromagnetic interference, ensuring a clear and stable signal path. It is well-suited for use in connecting televisions and monitors to devices such as computers, gaming consoles, and media players, serving as a crucial component in home entertainment systems and professional audiovisual setups. Engineers will find this cable effective for enhancing visual displays where high-definition output and consistency are required.
Connector 1 HDMI plug
Length 3m
Colour Black
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Connector Version straight
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot