Value 11.99.5519 DVI HDMI Cable 18+1-pin Black 1m Shielded

MPN
11.99.5519
Brand
Value
EAN-13
7611990198139
Order Code
18-3762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.38
100+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Value 11.99.5519 is a high-quality DVI to HDMI cable designed to provide seamless connectivity between digital visual interfaces and high-definition multimedia inputs. This cable features an 18+1-pin configuration, ensuring it supports precise and stable signal transmission for optimal audiovisual performance. With a length of 1 metre, the cable is encased in a durable black sheath and is shielded to prevent interference, making it suitable for professional audio-visual installations in environments where electromagnetic interference might be present. The Value 11.99.5519 cable is particularly useful in engineering contexts such as connecting computers or set-top boxes to monitors or televisions, where clear display output and reliable transmission of video signals are critical. This cable serves as a robust solution for linking devices in professional settings where the transmission integrity of digital media is paramount.
Connector 1 DVI plug 19-pin
Connector 2 DVI
Length 1m
Colour Black
Type DVI cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel
Weight 0.15

Reviews

Be the first to submit a review

Trustpilot