Value 11.99.4441 Adapter Jack Audio 3.5mm to RCA Phono Black

MPN
11.99.4441
Brand
Value
EAN-13
7611990146451
Order Code
18-3761
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.492
100+ £0.474
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Value 11.99.4441 is an audio/phono adapter manufactured with precision engineering to seamlessly convert a 3.5mm audio jack to RCA phono connectors, presented in a durable black casing. As part of the Audio & Video Cable Assemblies category, this adapter is suitable for converting stereo or mono audio outputs from devices featuring a 3.5mm port to older audio equipment with RCA inputs, facilitating diverse connectivity in sound systems. Engineers may utilise this adapter in applications that require integration between modern audio sources, such as smartphones or laptops, and legacy sound systems or audio mixing consoles. Its construction ensures reliable signal transmission, making it a practical choice for both professional audio environments and home audio setups where consistency and quality of sound are crucial.
Connector 1 Jack plug 3.5mm
Length 23.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B RCA socket (phono)
Version Cable
Weight 0.007

Reviews

Be the first to submit a review

Trustpilot