Value 11.99.4365 S-Video VHS Cable Black 5 m

MPN
11.99.4365
Brand
Value
EAN-13
7611990146291
Order Code
18-3760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £4.71
10+ £4.50
100+ £4.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Value 11.99.4365 is a high-quality S-Video VHS cable designed to support efficient video transmission for various audio-visual applications. This black cable measures 5 metres in length, providing a generous reach suitable for connecting devices in both residential and professional settings. Engineered to facilitate the seamless transfer of video signals, it is ideal for linking VHS players, camcorders, and other video output sources to televisions or monitors, ensuring a clear and stable video display. Widely used in home theatre systems and educational facilities, the Value 11.99.4365 cable serves as a reliable conduit for analogue video signals, maintaining integrity and performance across its entire length. Its sturdy construction and design underscore its functionality in environments where consistent video quality is essential.
Connector 1 S-Video plug
Length 5m
Colour Black
Type TV/monitor Cable
Cable Design Round
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
Type B S-Video plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot