Value 11.99.4363 S-Video VHS Cable Black 3.00 m for Audio & Visual Signals

MPN
11.99.4363
Brand
Value
EAN-13
7611990146284
Order Code
18-3759
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £3.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

Value 11.99.4363 is an S-Video VHS cable in black, measuring 3.00 metres, designed for the efficient transmission of audio and visual signals. This cable features a robust construction aimed at delivering high-quality video and audio outputs, making it an ideal choice for engineers and technicians requiring reliable connections between VHS players and modern audio-visual equipment. Common applications include interfacing legacy video equipment such as VHS recorders with televisions or monitors, ensuring optimal signal integrity over the specified distance. The cable's design adheres to audio-visual standards, making it compatible with a wide range of devices that support the S-Video interface. Its durability and performance make it suitable for both domestic and professional settings where maintaining video quality is crucial.
Connector 1 S-Video plug
Length 3m
Colour Black
Type TV/monitor Cable
Cable Design Round
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
Type B S-Video plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot