Value 11.99.4355 Jack extension cable Black Shielded 5m 3.5mm Plug to Socket

MPN
11.99.4355
Brand
Value
EAN-13
7611990146260
Order Code
18-3758
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.43
10+ £1.37
100+ £1.34
500+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Value 11.99.4355 is a high-quality audio extension cable designed to extend 3.5mm audio connections, featuring a jack plug and socket configuration. This cable from Value is engineered to provide superior sound transmission, thanks to its black shielded construction that helps reduce signal interference. With a length of 5 metres, it offers flexibility in various setups, making it ideal for applications in both home audio systems and professional audio equipment where extended reach is required. The product is commonly employed in environments that necessitate stereo or mono audio extension, ensuring reliable connectivity between devices such as portable media players, headphones, or speaker systems. The inclusion of shielded materials underscores its suitability for maintaining signal integrity in demanding audio-visual installations.
Connector 1 Jack plug 3.5mm
Length 5m
Colour Black
Type Audio/phono Cable
Cable features Shielded
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm
Version Cable

Reviews

Be the first to submit a review

Trustpilot