Value 11.99.4352 Jack Audio Cable 1x Plug 3.5mm-1x Socket 3.5mm 2m Black

MPN
11.99.4352
Brand
Value
EAN-13
7611990199037
Order Code
18-3756
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.02
10+ £0.979
100+ £0.954
500+ £0.942
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Value 11.99.4352 is an audio cable designed for high-fidelity sound transmission, featuring a durable 2-metre length black cable with a 3.5mm stereo plug on one end and a 3.5mm stereo socket on the other. This cable assembly is well-suited for extending audio connections in settings where additional reach is necessary, without compromising sound quality. It is commonly employed in both professional and consumer audio environments, serving as an extension for headphones, speakers, or connecting devices to audio outputs. Constructed to maintain signal integrity, the Value 11.99.4352 provides reliable stereo audio performance, ideal for music production, broadcasting, and everyday listening applications.
Connector 1 Jack plug 3.5mm
Length 2m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Shielding none
Type B Jack socket 3.5mm
Version Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot