Value 11.99.4329 RCA Audio Cable extension Black Shielded 10m

MPN
11.99.4329
Brand
Value
EAN-13
7611990146178
Order Code
18-3753
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Value presents its RCA Audio Cable extension with the Manufacturer's Part Number 11.99.4329. This cable features a robust construction with a length of 10.00 metres, ideal for extending connections between audio components such as amplifiers, speakers, and mixing consoles. Engineered for optimal audio signal transfer, it includes a single RCA plug (phono) to RCA socket (phono) configuration, ensuring compatibility with various stereo and mono devices. The cable is shielded to minimise electromagnetic interference, thereby maintaining sound quality integrity over extended distances. This product is suitable for audio enthusiasts and professionals requiring reliable cabling solutions in applications such as home theatre systems, recording studios, and public address systems.
Connector 1 RCA plug (phono)
Length 10m
Colour Black
Type Audio/phono Cable
Cable features Shielded
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B RCA socket (phono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot