V-TAC VT-8095 10195 LED Ceiling Light 12W White EEC: F 1 Piece(s)

MPN
10195
Brand
V-TAC
EAN-13
3800170205697
Order Code
10-9220
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.18
10+ £2.97
50+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

The V-TAC 10195 VT-8095 is a 12 W LED ceiling light with an energy efficiency class of F, suitable for indoor use. This white ceiling light is ideal for bedroom lighting, providing a modern and bright lighting solution. It is designed for easy installation and efficient illumination in residential spaces.
Type Ceiling light
Housing colour Ecru white
IP Rating IP54
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 151mm
Diameter 151mm
Dimensions (Ø x H) 151 x 38mm
Height/depth 38mm
Lamp type LED (monochrome)
Length 151mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 40°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 25000h
Suitable for number of light sources 1
Weight 0.128375kg
Width 151mm

Reviews

Be the first to submit a review

Trustpilot