V-TAC VT-6552-3 Ceiling Fan 65W Bronze Diameter 132cm RF Remote Control

Order Code:

10-9384

Brand: V-TAC MPN: 2867 EAN-13: 3800157662178

Discontinued


The V-TAC ceiling fan model VT-6552-3 is a 65-watt air blower with a diameter of 132 cm, finished in bronze. Typically used for efficient air circulation, this fan is ideal for large rooms and residential spaces. The design offers both functionality and a stylish aesthetic, blending seamlessly into various interior styles.
Type Ceiling fan
Diameter 132cm
Power 65W
Colour Bronze
Dimensions (Ø) 132 cm
Fan features incl. remote control
Inclination 13°
Material ABS plastic
Operating Voltage 230V
Power supply (LOV) mains-powered
Rotational speed (max.) 180 U/min
Rotor blades 3
Switching stages 3
Wing colour Bronze

Trustpilot