V-TAC 954 V-TAC VT-103ST LED Street Light 100W Built-in High-Quality

MPN
954
Brand
V-TAC
EAN-13
3800157649100
Order Code
10-9483
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £212.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 20/07/2026

The V-TAC VT-103ST 954 LED street light, with a power output of 100 W, is designed for efficient outdoor lighting applications. This built-in LED fixture offers monochrome lighting, making it suitable for wall and garden illumination. Typical uses include enhancing visibility and security in outdoor spaces.
Type LED street light
Colour Temperature 5700K
IP Rating IP65
Power 100W
(Ø) 270mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 70
Colour temperature (max.) 5700K
Colour temperature (min.) 5700K
Colour Temperature Range 5700 - 5700 K
Depth 270mm
Dim (Ø x H) 270 mm x 84 mm
Energy efficiency rating D (A - G)
Factory colour Aluminium grey
Height 84mm
Length 656mm
Light bulb included Yes
Luminous Flux 14000lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Recess Diameter 60mm
Total luminous flux 14000lm
Weight 67000g
Width 270mm

Reviews

Be the first to submit a review

Trustpilot