V-TAC 8279 VT-767-7-B Solar Wall Light Motion Detector 7W Black

MPN
8279
Brand
V-TAC
EAN-13
3800157627962
Order Code
10-9473
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.16
10+ £48.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The V-TAC 8279 is a solar wall light with a motion detector, featuring a monochrome LED that consumes 7.00 W of power. This black outdoor decorative light is ideal for illuminating garden spaces and enhancing outdoor décor. It serves as both a functional garden light and an aesthetic illuminated garden decoration.
Type Solar wall light (+ motion detector)
Colour Temperature 4000K
IP Rating IP65
Power 7.00W
(Ø) 270mm
Bulb Type LED (monochrome)
Colour Daylight white
Coverage max. (width) 6m
Depth 270mm
Dim (Ø x H) 270 mm x 109.2 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 109.2mm
Length 270mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800lm
Number of bulbs 1
Operating Voltage 3.7V
PIR detection angle (horizontal) 120°
Radiation Angle 90°
Total luminous flux 800lm
Weight 1.026kg
Width 221mm

Reviews

Be the first to submit a review

Trustpilot