V-TAC 8054 VT-8350 LED light tube 50W White Indoor Light Fittings EEC E

MPN
8054
Brand
V-TAC
EAN-13
3800170203099
Order Code
18-4935
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 17/07/2026

V-TAC 8054 is the Manufacturer's Part Number for the VT-8350 LED light tube, a monochrome illumination device with an energy efficiency class rating of E on the new scale ranging from A to G. This robust LED light tube is designed to deliver a luminous output with a power consumption of 50 watts, making it highly suitable for various industrial and commercial light box applications where a consistent and even distribution of white light is necessary. Engineering professionals utilise this product in environments demanding reliable and efficient linear lighting, such as retail displays, signage illumination, and architectural accent lighting. Its compatibility with European energy standards ensures it is an effective solution for projects prioritising both performance and energy conservation.
Type Tube
Colour White
Power 50W
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour Temperature 6500K
Dimensions (L x W x H) 1466 x 76 x 26 mm
Height 26mm
Length 1466mm
Light bulb included Yes
Material Plastic
Operating Voltage 230V
Product Type LED light tube
Rating per bulb 50W
Weight 440g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot