V-TAC 8050 VT-8350 LED light tube 50W White Ceiling Lights Indoor Use

MPN
8050
Brand
V-TAC
EAN-13
3800170203082
Order Code
18-4934
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 17/07/2026

V-TAC 8050 VT-8350 LED light tube is a monochrome lighting solution designed for various engineering applications requiring efficient illumination. This model utilises advanced LED technology to deliver a consistent white light output while operating at a power consumption of 50 watts. The product is rated with an Energy Efficiency Class of E, based on the European energy labelling framework from A to G, making it suitable for projects prioritising energy-conscious installations. Typically used in environments such as light boxes, display cases, and industrial lighting scenarios, the V-TAC 8050 is engineered to provide reliable and precise lighting performance. It is particularly valued in applications necessitating bright, focused light to enhance visibility and detail.
Type Tube
Colour White
Power 50W
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Colour Rendering Index 80 Ra
Colour Temperature 4000K
Dimensions (L x W x H) 1466 x 76 x 26 mm
Height 26mm
Length 1466mm
Light bulb included Yes
Material Plastic
Operating Voltage 230V
Product Type LED light tube
Rating per bulb 50W
Weight 440g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot