V-TAC 7878 VT-60018-RD LED Surface-Mount Light 18W Cool White

MPN
7878
Brand
V-TAC
EAN-13
3800170201897
Order Code
10-9465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The V-TAC 7878 LED surface-mount light is an 18 W fixture emitting cool white light. Designed for energy efficiency within the EEC E category, it is ideal for modern home or office settings. This sleek, white light blends seamlessly with various interior designs, providing effective illumination.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 216mm
Diameter 215.6mm
Dimensions (Ø x H) 215.6 x 30.8mm
Height/depth 30.8mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 216mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.29375kg
Width 216mm

Reviews

Be the first to submit a review

Trustpilot