V-TAC 7876 LED Surface-Mount Light 18W Warm White EEC: F

MPN
7876
Brand
V-TAC
EAN-13
3800170201873
Order Code
10-9463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £4.94 £4.20
10+ £3.92
50+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by V-TAC, the VT-60018-RD is an LED surface-mount light with an 18 W power consumption. It emits a warm white light, ideal for creating a cosy and inviting atmosphere in residential or commercial spaces. This V-TAC 7876 light fixture is suitable for various applications, including recessed lighting in ceilings.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 216mm
Diameter 215.6mm
Dimensions (Ø x H) 215.6 x 30.8mm
Height/depth 30.8mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 216mm
Light outlet bulb included
Max. system power 18W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 18W
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for lamp power 18W
Suitable for number of light sources 1
Weight 0.29375kg
Width 216mm

Reviews

Be the first to submit a review

Trustpilot