V-TAC 7875 V-TAC VT-60012-RD LED Light 12W Cool White EEC: F

MPN
7875
Brand
V-TAC
EAN-13
3800170201866
Order Code
10-9462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The V-TAC 7875 LED surface-mount light provides a 12 W cool white illumination, classified within energy efficiency class F. This white, surface-mounted fixture by V-TAC is ideal for modern interior spaces requiring efficient and stylish overhead lighting. Typically used in residential or commercial settings, it enhances ambient lighting with its sleek design.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 167mm
Diameter 167.4mm
Height/depth 30.7mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 167mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.19975kg
Width 167mm

Reviews

Be the first to submit a review

Trustpilot