V-TAC 7871 VT-60006-RD LED Surface-Mount Light 6W Neutral White

MPN
7871
Brand
V-TAC
EAN-13
3800170201828
Order Code
10-9458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £1.97
10+ £1.84
50+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The V-TAC 7871 LED surface-mount light is a 6-watt fixture that provides neutral white illumination, ideal for modern interior environments. With an energy efficiency rating of E on the A-G scale, this surface-mount light offers a sleek design in white that complements various contemporary settings. Typically used for residential and commercial spaces, it is well-suited for installations requiring a discreet yet effective lighting solution.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 121mm
Diameter 121.2mm
Dimensions (Ø x H) 121.2 x 30.6mm
Height/depth 30.6mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 121mm
Light outlet bulb included
Max. system power 6W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.1154kg
Width 121mm

Reviews

Be the first to submit a review

Trustpilot